DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA
DO-214AA

MURS160-13-F

DigiKey Part Number
MURS160-FDITR-ND - Tape & Reel (TR)
MURS160-FDICT-ND - Cut Tape (CT)
MURS160-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MURS160-13-F
Description
DIODE STANDARD 600V 1A SMB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
MURS160-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40.928
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,19900 €1,99 €
1000,18290 €18,29 €
5000,12380 €61,90 €
1.0000,09590 €95,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08026 €240,78 €
6.0000,07773 €466,38 €
9.0000,07761 €698,49 €
15.0000,07742 €1.161,30 €
75.0000,07449 €5.586,75 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €