
MAX11617EEE+T | |
|---|---|
DigiKey Part Number | 175-MAX11617EEE+TTR-ND - Tape & Reel (TR) 175-MAX11617EEE+TCT-ND - Cut Tape (CT) 175-MAX11617EEE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX11617EEE+T |
Description | IC ADC 12BIT SAR 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 6, 12 Input 1 SAR 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX11617EEE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 94.4k | |
Number of Inputs | 6, 12 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 € | 9,87 € |
| 10 | 7,73600 € | 77,36 € |
| 25 | 7,20240 € | 180,06 € |
| 100 | 6,61590 € | 661,59 € |
| 250 | 6,33632 € | 1.584,08 € |
| 500 | 6,16776 € | 3.083,88 € |
| 1.000 | 6,02902 € | 6.029,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,88259 € | 14.706,48 € |
| Unit Price without VAT: | 9,87000 € |
|---|---|
| Unit Price with VAT: | 11,74530 € |


