Direct
Direct
Similar



BK/S501-8-R | |
|---|---|
DigiKey Part Number | 283-3401-ND |
Manufacturer | |
Manufacturer Product Number | BK/S501-8-R |
Description | FUSE CERAMIC 8A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Approval Agency BSI, CSA, cULus, IMQ, SEMKO, VDE |
Mounting Type Requires Holder | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Fuse Type | DC Cold Resistance 0.009 Ohms |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0216008.HXP | Littelfuse Inc. | 372 | F2370-ND | 1,88000 € | Direct |
| 0216008.MXP | Littelfuse Inc. | 3.484 | F1710-ND | 1,79000 € | Direct |
| 0216008.TXP | Littelfuse Inc. | 0 | F4292-ND | 1,16530 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 5 | 2,47000 € | 12,35 € |
| 10 | 2,27900 € | 22,79 € |
| 50 | 1,89120 € | 94,56 € |
| 100 | 1,74440 € | 174,44 € |
| 300 | 1,53393 € | 460,18 € |
| 500 | 1,44438 € | 722,19 € |
| 1.000 | 1,33060 € | 1.330,60 € |
| 5.000 | 1,10487 € | 5.524,35 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,54620 € |








