8 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
S501-R Series
Eaton Electronics Overcurrent Protection Fuse Portfolio

S501-8-R

DigiKey Part Number
283-S501-8-R-ND
Manufacturer
Manufacturer Product Number
S501-8-R
Description
FUSE CERAMIC 8A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
1.5kA
Part Status
Active
Approval Agency
BSI, CSA, cULus, IMQ, SEMKO, VDE
Mounting Type
Requires Holder
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Fuse Type
DC Cold Resistance
0.009 Ohms
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
53,80200 €19,01 €
103,50900 €35,09 €
153,34800 €50,22 €
253,15520 €78,88 €
353,03400 €106,19 €
502,91080 €145,54 €
Manufacturers Standard Package
Unit Price without VAT:3,80200 €
Unit Price with VAT:4,52438 €