Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RFPCB-MCX-FS-3G-113 | |
|---|---|
DigiKey Part Number | 5073-RFPCB-MCX-FS-3G-113-ND |
Manufacturer | |
Manufacturer Product Number | RFPCB-MCX-FS-3G-113 |
Description | MCX JACK CONNECTOR SOLDER ATTACH |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper, Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP); Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,49000 € | 58,49 € |
| 10 | 48,45300 € | 484,53 € |
| 25 | 45,94520 € | 1.148,63 € |
| 100 | 43,19000 € | 4.319,00 € |
| Unit Price without VAT: | 58,49000 € |
|---|---|
| Unit Price with VAT: | 69,60310 € |












