
Category | Mounting Feature Flange |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 18 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCCN3137 | L-com | 0 | 5073-LCCN3137-ND | 32,34000 € | Parametric Equivalent |
| LCCN3205 | L-com | 0 | 5073-LCCN3205-ND | 45,32000 € | Parametric Equivalent |
| 2081361-1 | TE Connectivity Linx | 0 | 343-2081361-1-ND | 11,07897 € | Parametric Equivalent |
| PE4099 | Pasternack | 7 | 6099-PE4099-ND | 40,44000 € | Parametric Equivalent |
| PE4197 | Pasternack | 0 | 6099-PE4197-ND | 50,94000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,77000 € | 32,77 € |
| 10 | 26,68600 € | 266,86 € |
| 25 | 25,16680 € | 629,17 € |
| 100 | 23,49720 € | 2.349,72 € |
| 250 | 22,70160 € | 5.675,40 € |
| Unit Price without VAT: | 32,77000 € |
|---|---|
| Unit Price with VAT: | 38,99630 € |












