
PE4197 | |
|---|---|
DigiKey Part Number | 6099-PE4197-ND |
Manufacturer | |
Manufacturer Product Number | PE4197 |
Description | SMA Female Connector Solder Atta |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Flange | Voltage Rating 335 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2081361-1 | TE Connectivity Linx | 0 | 343-2081361-1-ND | 11,07897 € | Parametric Equivalent |
| LCCN3137 | L-com | 0 | 5073-LCCN3137-ND | 32,34000 € | Parametric Equivalent |
| LCCN3190 | L-com | 0 | 5073-LCCN3190-ND | 32,77000 € | Parametric Equivalent |
| LCCN3205 | L-com | 0 | 5073-LCCN3205-ND | 45,32000 € | Parametric Equivalent |
| PE4099 | Pasternack | 7 | 6099-PE4099-ND | 40,44000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,94000 € | 50,94 € |
| Unit Price without VAT: | 50,94000 € |
|---|---|
| Unit Price with VAT: | 60,61860 € |






