
LCCN3137 | |
|---|---|
DigiKey Part Number | 5073-LCCN3137-ND |
Manufacturer | |
Manufacturer Product Number | LCCN3137 |
Description | 18 GHZ SMA FEMALE CONNECTOR SOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 18 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCCN3190 | L-com | 0 | 5073-LCCN3190-ND | 32,51000 € | Parametric Equivalent |
| LCCN3205 | L-com | 0 | 5073-LCCN3205-ND | 44,96000 € | Parametric Equivalent |
| 2081361-1 | TE Connectivity Linx | 0 | 343-2081361-1-ND | 9,21171 € | Parametric Equivalent |
| PE4099 | Pasternack | 3 | 6099-PE4099-ND | 40,12000 € | Parametric Equivalent |
| PE4197 | Pasternack | 0 | 6099-PE4197-ND | 50,54000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,08000 € | 32,08 € |
| 10 | 26,11900 € | 261,19 € |
| 25 | 24,62920 € | 615,73 € |
| 100 | 22,99170 € | 2.299,17 € |
| 250 | 22,21120 € | 5.552,80 € |
| Unit Price without VAT: | 32,08000 € |
|---|---|
| Unit Price with VAT: | 38,17520 € |












