
PE45067 | |
|---|---|
DigiKey Part Number | 6099-PE45067-ND |
Manufacturer | |
Manufacturer Product Number | PE45067 |
Description | SMA Female Connector Solder Atta |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Threaded |
Packaging Retail Package | Frequency - Max 18 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Gold |
Connector Type Receptacle, Female Socket | Center Contact Material Beryllium Copper |
Contact Termination Solder | Body Material Stainless Steel |
Shield Termination Solder | Body Finish Gold |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Panel Mount | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2081361-1 | TE Connectivity Linx | 0 | 343-2081361-1-ND | 9,21171 € | Parametric Equivalent |
| LCCN3137 | L-com | 0 | 5073-LCCN3137-ND | 32,08000 € | Parametric Equivalent |
| LCCN3190 | L-com | 0 | 5073-LCCN3190-ND | 32,51000 € | Parametric Equivalent |
| LCCN3205 | L-com | 0 | 5073-LCCN3205-ND | 44,96000 € | Parametric Equivalent |
| PE4099 | Pasternack | 3 | 6099-PE4099-ND | 40,12000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,21000 € | 36,21 € |
| 10 | 30,78300 € | 307,83 € |
| 25 | 28,85640 € | 721,41 € |
| 50 | 27,48000 € | 1.374,00 € |
| 100 | 26,16960 € | 2.616,96 € |
| 250 | 24,53336 € | 6.133,34 € |
| Unit Price without VAT: | 36,21000 € |
|---|---|
| Unit Price with VAT: | 43,08990 € |







