
PE4099 | |
|---|---|
DigiKey Part Number | 6099-PE4099-ND |
Manufacturer | |
Manufacturer Product Number | PE4099 |
Description | SMA Female Connector Solder Atta |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Flange | Voltage Rating 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,44000 € | 40,44 € |
| 10 | 34,37700 € | 343,77 € |
| 25 | 32,22560 € | 805,64 € |
| 50 | 30,68840 € | 1.534,42 € |
| 100 | 29,22530 € | 2.922,53 € |
| 250 | 27,39820 € | 6.849,55 € |
| Unit Price without VAT: | 40,44000 € |
|---|---|
| Unit Price with VAT: | 48,12360 € |

