Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VCAS120631M650RP | |
|---|---|
DigiKey Part Number | 478-VCAS120631M650RPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VCAS120631M650RP |
Description | VARISTOR 39V 200A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 200 A |
Manufacturer KYOCERA AVX | Energy 1J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 500 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 25 V | Grade Automotive |
Maximum DC Volts 31 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 35.1 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 39 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Max) 42.9 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VC120631M650DP | KYOCERA AVX | 9.076 | 478-13171-1-ND | 0,31000 € | Parametric Equivalent |
| VC120631M650RP | KYOCERA AVX | 24.430 | 478-10761-1-ND | 0,31000 € | Parametric Equivalent |
| VC120631M650TP | KYOCERA AVX | 0 | 478-VC120631M650TPTR-ND | 0,11960 € | Parametric Equivalent |
| VCAS120631M650DP | KYOCERA AVX | 510 | 478-8692-1-ND | 0,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17761 € | 355,22 € |
| Unit Price without VAT: | 0,17761 € |
|---|---|
| Unit Price with VAT: | 0,21136 € |




