Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VC120631M650TP | |
|---|---|
DigiKey Part Number | 478-VC120631M650TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VC120631M650TP |
Description | VARISTOR 39V 200A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 200 A | |
Energy | 1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 500 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12110 € | 1.211,00 € |
| Unit Price without VAT: | 0,12110 € |
|---|---|
| Unit Price with VAT: | 0,14411 € |



