
VC120631M650DP | |
|---|---|
DigiKey Part Number | 478-13171-2-ND - Tape & Reel (TR) 478-13171-1-ND - Cut Tape (CT) 478-13171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC120631M650DP |
Description | VARISTOR 39V 200A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 200 A | |
Energy | 1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 500 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21700 € | 2,17 € |
| 25 | 0,19280 € | 4,82 € |
| 100 | 0,16630 € | 16,63 € |
| 250 | 0,15360 € | 38,40 € |
| 500 | 0,14598 € | 72,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13970 € | 139,70 € |
| 2.000 | 0,13454 € | 269,08 € |
| 3.000 | 0,13194 € | 395,82 € |
| 5.000 | 0,12907 € | 645,35 € |
| 7.000 | 0,12740 € | 891,80 € |
| 10.000 | 0,12579 € | 1.257,90 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

