
VC120631M650RP | |
|---|---|
DigiKey Part Number | 478-10761-2-ND - Tape & Reel (TR) 478-10761-1-ND - Cut Tape (CT) 478-10761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC120631M650RP |
Description | VARISTOR 39V 200A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC120631M650RP Models |
Category | Varistor Voltage (Max) 42.9 V |
Manufacturer KYOCERA AVX | Current - Surge 200 A |
Series | Energy 1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 500 pF @ 1 kHz |
Maximum AC Volts 25 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 31 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 35.1 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 39 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21400 € | 2,14 € |
| 25 | 0,19040 € | 4,76 € |
| 100 | 0,16420 € | 16,42 € |
| 250 | 0,15168 € | 37,92 € |
| 500 | 0,14416 € | 72,08 € |
| 1.000 | 0,13796 € | 137,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13286 € | 265,72 € |
| 4.000 | 0,12866 € | 514,64 € |
| 6.000 | 0,12655 € | 759,30 € |
| 10.000 | 0,12422 € | 1.242,20 € |
| 14.000 | 0,12286 € | 1.720,04 € |
| 20.000 | 0,12155 € | 2.431,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

