
VCAS120631M650DP | |
|---|---|
DigiKey Part Number | 478-8692-2-ND - Tape & Reel (TR) 478-8692-1-ND - Cut Tape (CT) 478-8692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS120631M650DP |
Description | VARISTOR 39V 200A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VCAS120631M650DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 200 A | |
Energy | 1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 500 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27400 € | 2,74 € |
| 25 | 0,24400 € | 6,10 € |
| 100 | 0,21140 € | 21,14 € |
| 250 | 0,19588 € | 48,97 € |
| 500 | 0,18650 € | 93,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19945 € | 199,45 € |
| 2.000 | 0,19251 € | 385,02 € |
| 3.000 | 0,18902 € | 567,06 € |
| 5.000 | 0,18516 € | 925,80 € |
| 7.000 | 0,18291 € | 1.280,37 € |
| 10.000 | 0,18074 € | 1.807,40 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

