Similar
Similar
Similar
Similar
Similar
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar



TPSC226K016R0250 | |
|---|---|
DigiKey Part Number | 478-11581-2-ND - Tape & Reel (TR) 478-11581-1-ND - Cut Tape (CT) 478-11581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC226K016R0250 |
Description | CAP TANT 22UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 250mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 250mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJC226K016RNJ | KYOCERA AVX | 10.844 | 478-3899-1-ND | 0,50000 € | Similar |
| TAJW226K016RNJ | KYOCERA AVX | 9.188 | 478-TAJW226K016RNJCT-ND | 1,39000 € | Similar |
| TPSC226K016R0150 | KYOCERA AVX | 1.060 | 478-9113-1-ND | 0,98000 € | Similar |
| TPSC226K016R0300 | KYOCERA AVX | 1.346 | 478-TPSC226K016R0300CT-ND | 0,82000 € | Similar |
| TPSC226K016R0375 | KYOCERA AVX | 3.672 | 478-1767-1-ND | 0,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,35000 € | 13,50 € |
| 50 | 1,09860 € | 54,93 € |
| 100 | 1,02110 € | 102,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,88996 € | 444,98 € |
| 1.000 | 0,84939 € | 849,39 € |
| 1.500 | 0,82905 € | 1.243,57 € |
| 2.500 | 0,80652 € | 2.016,30 € |
| 3.500 | 0,79334 € | 2.776,69 € |
| 5.000 | 0,78067 € | 3.903,35 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |







