
593D226X9016C2TE3 | |
---|---|
DigiKey Part Number | 718-593D226X9016C2TE3TR-ND - Tape & Reel (TR) 718-593D226X9016C2TE3CT-ND - Cut Tape (CT) 718-593D226X9016C2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D226X9016C2TE3 |
Description | CAP TANT 22UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D226X9016C2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 350mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,73000 € | 0,73 € |
10 | 0,46300 € | 4,63 € |
50 | 0,35780 € | 17,89 € |
100 | 0,32530 € | 32,53 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,27566 € | 137,83 € |
1.000 | 0,25833 € | 258,33 € |
1.500 | 0,24964 € | 374,46 € |
2.500 | 0,24002 € | 600,05 € |
3.500 | 0,23440 € | 820,40 € |
5.000 | 0,22899 € | 1.144,95 € |
6.000 | 0,22642 € | 1.358,52 € |
12.000 | 0,21779 € | 2.613,48 € |
12.500 | 0,21733 € | 2.716,62 € |
Unit Price without VAT: | 0,73000 € |
---|---|
Unit Price with VAT: | 0,86870 € |