


TPSC226K016R0300 | |
---|---|
DigiKey Part Number | 478-TPSC226K016R0300TR-ND - Tape & Reel (TR) 478-TPSC226K016R0300CT-ND - Cut Tape (CT) 478-TPSC226K016R0300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC226K016R0300 |
Description | CAP TANT 22UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,82000 € | 0,82 € |
10 | 0,52500 € | 5,25 € |
50 | 0,40800 € | 20,40 € |
100 | 0,37190 € | 37,19 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,31720 € | 158,60 € |
1.000 | 0,29797 € | 297,97 € |
1.500 | 0,28833 € | 432,49 € |
2.500 | 0,27767 € | 694,17 € |
3.500 | 0,27143 € | 950,00 € |
5.000 | 0,26543 € | 1.327,15 € |
6.000 | 0,26259 € | 1.575,54 € |
12.000 | 0,25302 € | 3.036,24 € |
12.500 | 0,25251 € | 3.156,38 € |
Unit Price without VAT: | 0,82000 € |
---|---|
Unit Price with VAT: | 0,97580 € |