
TAJW226K016RNJ | |
---|---|
DigiKey Part Number | 478-TAJW226K016RNJTR-ND - Tape & Reel (TR) 478-TAJW226K016RNJCT-ND - Cut Tape (CT) 478-TAJW226K016RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJW226K016RNJ |
Description | CAP TANT 22UF 10% 16V 2312 |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJW226K016RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,35000 € | 1,35 € |
10 | 0,89100 € | 8,91 € |
50 | 0,71160 € | 35,58 € |
100 | 0,65620 € | 65,62 € |
500 | 0,56252 € | 281,26 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,54419 € | 544,19 € |
2.000 | 0,51985 € | 1.039,70 € |
3.000 | 0,50765 € | 1.522,95 € |
5.000 | 0,49413 € | 2.470,65 € |
7.000 | 0,48623 € | 3.403,61 € |
10.000 | 0,47862 € | 4.786,20 € |
12.000 | 0,47502 € | 5.700,24 € |
Unit Price without VAT: | 1,35000 € |
---|---|
Unit Price with VAT: | 1,60650 € |