


TPSC226K016R0150 | |
---|---|
DigiKey Part Number | 478-9113-2-ND - Tape & Reel (TR) 478-9113-1-ND - Cut Tape (CT) 478-9113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC226K016R0150 |
Description | CAP TANT 22UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,95000 € | 0,95 € |
10 | 0,61200 € | 6,12 € |
50 | 0,48000 € | 24,00 € |
100 | 0,43900 € | 43,90 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,37724 € | 188,62 € |
1.000 | 0,35541 € | 355,41 € |
1.500 | 0,34449 € | 516,74 € |
2.500 | 0,33237 € | 830,92 € |
3.500 | 0,32529 € | 1.138,52 € |
5.000 | 0,31848 € | 1.592,40 € |
6.000 | 0,31525 € | 1.891,50 € |
12.000 | 0,30438 € | 3.652,56 € |
12.500 | 0,30380 € | 3.797,50 € |
Unit Price without VAT: | 0,95000 € |
---|---|
Unit Price with VAT: | 1,13050 € |