


TPSC106K025R0300 | |
---|---|
DigiKey Part Number | 478-3360-2-ND - Tape & Reel (TR) 478-3360-1-ND - Cut Tape (CT) 478-3360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC106K025R0300 |
Description | CAP TANT 10UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSC106K025R0300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,92000 € | 0,92 € |
10 | 0,59100 € | 5,91 € |
50 | 0,46220 € | 23,11 € |
100 | 0,42240 € | 42,24 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,36228 € | 181,14 € |
1.000 | 0,34110 € | 341,10 € |
1.500 | 0,33049 € | 495,74 € |
2.500 | 0,31872 € | 796,80 € |
3.500 | 0,31185 € | 1.091,48 € |
5.000 | 0,30524 € | 1.526,20 € |
6.000 | 0,30211 € | 1.812,66 € |
12.000 | 0,29155 € | 3.498,60 € |
12.500 | 0,29099 € | 3.637,38 € |
Unit Price without VAT: | 0,92000 € |
---|---|
Unit Price with VAT: | 1,09480 € |