


TPSC106K025R0500 | |
---|---|
DigiKey Part Number | 478-1762-2-ND - Tape & Reel (TR) 478-1762-1-ND - Cut Tape (CT) 478-1762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC106K025R0500 |
Description | CAP TANT 10UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSC106K025R0500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,74000 € | 0,74 € |
10 | 0,46700 € | 4,67 € |
50 | 0,36020 € | 18,01 € |
100 | 0,32760 € | 32,76 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,27774 € | 138,87 € |
1.000 | 0,26031 € | 260,31 € |
1.500 | 0,25157 € | 377,36 € |
2.500 | 0,24190 € | 604,75 € |
3.500 | 0,23625 € | 826,88 € |
5.000 | 0,23080 € | 1.154,00 € |
6.000 | 0,22823 € | 1.369,38 € |
12.000 | 0,21955 € | 2.634,60 € |
12.500 | 0,21909 € | 2.738,62 € |
Unit Price without VAT: | 0,74000 € |
---|---|
Unit Price with VAT: | 0,88060 € |