
T491C106K025AT | |
|---|---|
DigiKey Part Number | 399-3734-2-ND - Tape & Reel (TR) 399-3734-1-ND - Cut Tape (CT) 399-3734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C106K025AT |
Description | CAP TANT 10UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C106K025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39400 € | 3,94 € |
| 50 | 0,30140 € | 15,07 € |
| 100 | 0,27260 € | 27,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22418 € | 112,09 € |
| 1.000 | 0,20922 € | 209,22 € |
| 1.500 | 0,20173 € | 302,59 € |
| 2.500 | 0,19342 € | 483,55 € |
| 3.500 | 0,18857 € | 660,00 € |
| 5.000 | 0,18390 € | 919,50 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

