
293D106X9025C2TE3 | |
---|---|
DigiKey Part Number | 718-1050-2-ND - Tape & Reel (TR) 718-1050-1-ND - Cut Tape (CT) 718-1050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D106X9025C2TE3 |
Description | CAP TANT 10UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D106X9025C2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,65000 € | 0,65 € |
10 | 0,41100 € | 4,11 € |
50 | 0,31540 € | 15,77 € |
100 | 0,28600 € | 28,60 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,24094 € | 120,47 € |
1.000 | 0,22524 € | 225,24 € |
1.500 | 0,21738 € | 326,07 € |
2.500 | 0,20867 € | 521,67 € |
3.500 | 0,20358 € | 712,53 € |
5.000 | 0,19868 € | 993,40 € |
6.000 | 0,19636 € | 1.178,16 € |
12.000 | 0,18855 € | 2.262,60 € |
12.500 | 0,18813 € | 2.351,62 € |
Unit Price without VAT: | 0,65000 € |
---|---|
Unit Price with VAT: | 0,77350 € |