
TR3C106K025C0450 | |
---|---|
DigiKey Part Number | 718-1322-2-ND - Tape & Reel (TR) 718-1322-1-ND - Cut Tape (CT) 718-1322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3C106K025C0450 |
Description | CAP TANT 10UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 450mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3C106K025C0450 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 450mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,01000 € | 1,01 € |
10 | 0,65500 € | 6,55 € |
50 | 0,51440 € | 25,72 € |
100 | 0,47120 € | 47,12 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,40616 € | 203,08 € |
1.000 | 0,38314 € | 383,14 € |
1.500 | 0,37160 € | 557,40 € |
2.500 | 0,35882 € | 897,05 € |
3.500 | 0,35134 € | 1.229,69 € |
5.000 | 0,34415 € | 1.720,75 € |
6.000 | 0,34075 € | 2.044,50 € |
12.000 | 0,32928 € | 3.951,36 € |
12.500 | 0,32867 € | 4.108,38 € |
Unit Price without VAT: | 1,01000 € |
---|---|
Unit Price with VAT: | 1,20190 € |