TPME687M004R0023 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 468
Unit Price: 3,71000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 4,03445 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 3,93000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.262
Unit Price: 4,11000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 5.566
Unit Price: 2,30000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 1,13799 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 3,69715 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,08610 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,33738 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,03265 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 2,05662 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 6,52756 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 2,23646 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 2,53944 €
Datasheet

Similar


KEMET
In Stock: 1.060
Unit Price: 6,71000 €
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPME687M004R0023

DigiKey Part Number
478-1816-2-ND - Tape & Reel (TR)
478-1816-1-ND - Cut Tape (CT)
478-1816-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPME687M004R0023
Description
CAP TANT 680UF 20% 4V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 23mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPME687M004R0023 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
23mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,11000 €4,11 €
102,96200 €29,62 €
502,50480 €125,24 €
1002,36350 €236,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4002,19443 €877,77 €
8002,11398 €1.691,18 €
1.2002,07368 €2.488,42 €
2.0002,02899 €4.057,98 €
2.8002,00286 €5.608,01 €
4.0001,97772 €7.910,88 €
Manufacturers Standard Package
Unit Price without VAT:4,11000 €
Unit Price with VAT:4,89090 €