
TPME687K004R0023 | |
---|---|
DigiKey Part Number | 478-1815-2-ND - Tape & Reel (TR) 478-1815-1-ND - Cut Tape (CT) 478-1815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME687K004R0023 |
Description | CAP TANT 680UF 10% 4V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 23mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 23mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,71000 € | 3,71 € |
10 | 2,65700 € | 26,57 € |
50 | 2,23620 € | 111,81 € |
100 | 2,10590 € | 210,59 € |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 1,94888 € | 779,55 € |
800 | 1,87484 € | 1.499,87 € |
1.200 | 1,83773 € | 2.205,28 € |
2.000 | 1,79661 € | 3.593,22 € |
2.800 | 1,77255 € | 4.963,14 € |
4.000 | 1,74942 € | 6.997,68 € |
4.800 | 1,73845 € | 8.344,56 € |
Unit Price without VAT: | 3,71000 € |
---|---|
Unit Price with VAT: | 4,41490 € |