TPME687M004R0018 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 826
Unit Price: 6,30000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 5,19000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 4,03445 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 188
Unit Price: 6,25000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 5.566
Unit Price: 2,30000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 1,13799 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 4,11000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,08610 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,33738 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,03265 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 2,05662 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 6,52756 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 2,23646 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 2,53944 €
Datasheet

Similar


KEMET
In Stock: 1.060
Unit Price: 6,71000 €
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPME687M004R0018

DigiKey Part Number
TPME687M004R0018-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPME687M004R0018
Description
CAP TANT 680UF 20% 4V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 18mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
18mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4003,69715 €1.478,86 €
Manufacturers Standard Package
Unit Price without VAT:3,69715 €
Unit Price with VAT:4,39961 €