
TAJD687M004RNJ | |
---|---|
DigiKey Part Number | 478-TAJD687M004RNJTR-ND - Tape & Reel (TR) 478-TAJD687M004RNJCT-ND - Cut Tape (CT) 478-TAJD687M004RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD687M004RNJ |
Description | CAP TANT 680UF 20% 4V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD687M004RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,30000 € | 2,30 € |
10 | 1,59000 € | 15,90 € |
50 | 1,30640 € | 65,32 € |
100 | 1,21880 € | 121,88 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,09216 € | 546,08 € |
1.000 | 1,04538 € | 1.045,38 € |
1.500 | 1,02195 € | 1.532,92 € |
2.500 | 0,99597 € | 2.489,93 € |
3.500 | 0,98077 € | 3.432,70 € |
5.000 | 0,96616 € | 4.830,80 € |
6.000 | 0,95924 € | 5.755,44 € |
Unit Price without VAT: | 2,30000 € |
---|---|
Unit Price with VAT: | 2,73700 € |