
TPME687K004R0018 | |
---|---|
DigiKey Part Number | 478-3294-2-ND - Tape & Reel (TR) 478-3294-1-ND - Cut Tape (CT) 478-3294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME687K004R0018 |
Description | CAP TANT 680UF 10% 4V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 18mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,30000 € | 6,30 € |
10 | 4,68600 € | 46,86 € |
50 | 4,04100 € | 202,05 € |
100 | 3,84150 € | 384,15 € |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 3,61278 € | 1.445,11 € |
800 | 3,49911 € | 2.799,29 € |
1.200 | 3,44218 € | 4.130,62 € |
2.000 | 3,37904 € | 6.758,08 € |
Unit Price without VAT: | 6,30000 € |
---|---|
Unit Price with VAT: | 7,49700 € |