
597D687X0004E2T | |
---|---|
DigiKey Part Number | 597D687X0004E2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 597D687X0004E2T |
Description | CAP TANT 680UF 20% 4V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 µF Conformal Coated Tantalum Capacitors 4 V 2917 (7343 Metric) 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 597D687X0004E2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.299" L x 0.173" W (7.60mm x 4.40mm) | |
Height - Seated (Max) | 0.173" (4.40mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 6,52756 € | 3.263,78 € |
Unit Price without VAT: | 6,52756 € |
---|---|
Unit Price with VAT: | 7,76780 € |