Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

REA1626331M100B | |
|---|---|
DigiKey Part Number | 478-REA1626331M100B-ND |
Manufacturer | |
Manufacturer Product Number | REA1626331M100B |
Description | CAP ALUM 100V POLAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 660 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 924 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.102" (28.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REH1625331M100B | KYOCERA AVX | 448 | 478-REH1625331M100B-ND | 1,39000 € | Parametric Equivalent |
| 100YXJ330M16X25 | Rubycon | 498 | 100YXJ330M16X25-ND | 1,78000 € | Parametric Equivalent |
| 100YXJ330MGC16X25 | Rubycon | 2.696 | 1189-1029-1-ND | 1,64000 € | Parametric Equivalent |
| EKY-101ELL331ML25S | Chemi-Con | 2.200 | 565-EKY-101ELL331ML25S-ND | 2,18000 € | Parametric Equivalent |
| EKYA101ELL331ML25S | Chemi-Con | 271 | 565-EKYA101ELL331ML25S-ND | 2,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.560 | 0,73589 € | 1.147,99 € |
| Unit Price without VAT: | 0,73589 € |
|---|---|
| Unit Price with VAT: | 0,87571 € |










