Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade

EKZE101ELL331ML25S | |
|---|---|
DigiKey Part Number | 565-4234-ND |
Manufacturer | |
Manufacturer Product Number | EKZE101ELL331ML25S |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZE101ELL331ML25S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 850 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Packaging Bulk | Impedance 38 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-101ELL331ML25S | Chemi-Con | 2.500 | 565-EKY-101ELL331ML25S-ND | 2,18000 € | Parametric Equivalent |
| EKYA101ELL331ML25S | Chemi-Con | 271 | 565-EKYA101ELL331ML25S-ND | 2,23000 € | Parametric Equivalent |
| EKYB101ELL331ML25S | Chemi-Con | 0 | 565-EKYB101ELL331ML25S-ND | 2,57000 € | Parametric Equivalent |
| 100YXF330MEFC16X25 | Rubycon | 0 | 100YXF330MEFC16X25-ND | 0,00000 € | Upgrade |
| 100YXG330MEFC16X25 | Rubycon | 0 | 100YXG330MEFC16X25-ND | 0,00000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,63600 € | 16,36 € |
| 50 | 1,29520 € | 64,76 € |
| 250 | 1,07304 € | 268,26 € |
| 500 | 1,00306 € | 501,53 € |
| 1.000 | 0,94494 € | 944,94 € |
| 2.500 | 0,88296 € | 2.207,40 € |
| 5.000 | 0,84521 € | 4.226,05 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |







