
100YXJ330M16X25 | |
|---|---|
DigiKey Part Number | 100YXJ330M16X25-ND |
Manufacturer | |
Manufacturer Product Number | 100YXJ330M16X25 |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100YXJ330M16X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.547 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.21 A @ 100 kHz |
Part Status Active | Impedance 44 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100YXJ330MGC16X25 | Rubycon | 1.510 | 1189-1029-1-ND | 1,64000 € | Parametric Equivalent |
| EKY-101ELL331ML25S | Chemi-Con | 2.500 | 565-EKY-101ELL331ML25S-ND | 2,18000 € | Parametric Equivalent |
| EKYA101ELL331ML25S | Chemi-Con | 271 | 565-EKYA101ELL331ML25S-ND | 2,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,16200 € | 11,62 € |
| 50 | 0,90540 € | 45,27 € |
| 100 | 0,82460 € | 82,46 € |
| 600 | 0,67300 € | 403,80 € |
| 1.200 | 0,63126 € | 757,51 € |
| 3.000 | 0,58673 € | 1.760,19 € |
| 5.400 | 0,56342 € | 3.042,47 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

