
EKY-101ELL331ML25S | |
|---|---|
DigiKey Part Number | 565-EKY-101ELL331ML25S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-101ELL331ML25S |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-101ELL331ML25S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 850 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Packaging Bulk | Impedance 38 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,46000 € | 14,60 € |
| 50 | 1,15000 € | 57,50 € |
| 100 | 1,05230 € | 105,23 € |
| 500 | 0,88420 € | 442,10 € |
| 1.000 | 0,83132 € | 831,32 € |
| 2.500 | 0,77492 € | 1.937,30 € |
| 5.000 | 0,74058 € | 3.702,90 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |

