Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100YXG330MEFC16X25 | |
|---|---|
DigiKey Part Number | 100YXG330MEFC16X25-ND |
Manufacturer | |
Manufacturer Product Number | 100YXG330MEFC16X25 |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100YXG330MEFC16X25 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Obsolete | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 1.063" (27.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 100 V | Package / Case Radial, Can |
Lifetime @ Temp. 6000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100YXJ330M16X25 | Rubycon | 0 | 100YXJ330M16X25-ND | 1,79000 € | Parametric Equivalent |
| 100YXJ330MGC16X25 | Rubycon | 2.681 | 1189-1029-1-ND | 1,65000 € | Parametric Equivalent |
| EKY-101ELL331ML25S | Chemi-Con | 2.187 | 565-EKY-101ELL331ML25S-ND | 2,20000 € | Parametric Equivalent |
| EKYA101ELL331ML25S | Chemi-Con | 271 | 565-EKYA101ELL331ML25S-ND | 2,24000 € | Parametric Equivalent |
| EKYB101ELL331ML25S | Chemi-Con | 0 | 565-EKYB101ELL331ML25S-ND | 2,59000 € | Parametric Equivalent |








