Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RXW331M2ABK-1625S | |
|---|---|
DigiKey Part Number | 4403-RXW331M2ABK-1625S-ND |
Manufacturer | |
Manufacturer Product Number | RXW331M2ABK-1625S |
Description | CAP ALUM 100V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 594 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 1.08 A @ 100 kHz |
Part Status Active | Impedance 90 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100YXJ330M16X25 | Rubycon | 0 | 100YXJ330M16X25-ND | 1,79000 € | Parametric Equivalent |
| 100YXJ330MGC16X25 | Rubycon | 2.681 | 1189-1029-1-ND | 1,65000 € | Parametric Equivalent |
| EKY-101ELL331ML25S | Chemi-Con | 2.187 | 565-EKY-101ELL331ML25S-ND | 2,20000 € | Parametric Equivalent |
| EKYA101ELL331ML25S | Chemi-Con | 271 | 565-EKYA101ELL331ML25S-ND | 2,24000 € | Parametric Equivalent |
| EKYB101ELL331ML25S | Chemi-Con | 0 | 565-EKYB101ELL331ML25S-ND | 2,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,37825 € | 680,85 € |
| Unit Price without VAT: | 0,37825 € |
|---|---|
| Unit Price with VAT: | 0,45012 € |







