
1002789M0-AM30L0086 | |
|---|---|
DigiKey Part Number | 478-1002789M0-AM30L0086-ND |
Manufacturer | |
Manufacturer Product Number | 1002789M0-AM30L0086 |
Description | GPS/L1,B1,E1,G1/IRIDIUM ANTENNA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, GPS Module MMCX Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.596GHz | |
Frequency Range | 1.518GHz ~ 1.675GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 1.2 | |
Return Loss | - | |
Gain | 6dBic | |
Power - Max | 2 W | |
Features | Cable - 1.3mm | |
Termination | MMCX | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.252" (6.40mm) | |
Applications | GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,89000 € | 16,89 € |
| 10 | 13,53900 € | 135,39 € |
| 25 | 12,70240 € | 317,56 € |
| 100 | 11,87590 € | 1.187,59 € |
| Unit Price without VAT: | 16,89000 € |
|---|---|
| Unit Price with VAT: | 20,09910 € |











