
AN_GPS_A001 MMCX | |
|---|---|
DigiKey Part Number | 3649-AN_GPS_A001MMCX-ND |
Manufacturer | |
Manufacturer Product Number | AN_GPS_A001 MMCX |
Description | GPS Antenna Rectangular Shape |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Module MMCX Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maswell Communication Tech. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.574GHz ~ 1.576GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 1.5, 2 | |
Return Loss | - | |
Gain | 2dBic | |
Features | LNA | |
Termination | MMCX Male | |
Ingress Protection | IP66 | |
Grade | - | |
Qualification | - | |
Mounting Type | Magnetic | |
Height (Max) | 0.587" (14.90mm) | |
Applications | GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,15000 € | 13,15 € |
| 10 | 10,40000 € | 104,00 € |
| 25 | 9,71360 € | 242,84 € |
| 100 | 8,95920 € | 895,92 € |
| 250 | 8,59956 € | 2.149,89 € |
| 500 | 8,38288 € | 4.191,44 € |
| 1.000 | 8,20459 € | 8.204,59 € |
| Unit Price without VAT: | 13,15000 € |
|---|---|
| Unit Price with VAT: | 15,64850 € |







