
33-1010-05-0150 | |
|---|---|
DigiKey Part Number | 1526-1004-ND |
Manufacturer | |
Manufacturer Product Number | 33-1010-05-0150 |
Description | RF ANT 1.575GHZ CER PATCH 15CM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Ceramic Patch MCX Male Adhesive, Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Calian | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1572.5MHz ~ 1.578GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | -10dB | |
Gain | 4dBic | |
Features | LNA | |
Termination | MCX Male | |
Ingress Protection | - | |
Mounting Type | Adhesive, Chassis Mount | |
Height (Max) | 0.285" (7.25mm) | |
Applications | GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,27000 € | 27,27 € |
| Unit Price without VAT: | 27,27000 € |
|---|---|
| Unit Price with VAT: | 32,45130 € |






