
9002225L0-L01 | |
|---|---|
DigiKey Part Number | 478-9002225L0-L01TR-ND - Tape & Reel (TR) 478-9002225L0-L01CT-ND - Cut Tape (CT) 478-9002225L0-L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9002225L0-L01 |
Description | IRIDIUM CAP ANTENNA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, IoT, Iridium Module Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM, Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.584GHz, 1.621GHz | |
Frequency Range | 1.559GHz ~ 1.61GHz, 1.616GHz ~ 1.626GHz | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 2dBi, 2.2dBi | |
Power - Max | 4 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.708" (18.00mm) | |
Applications | GNSS, IoT, Iridium | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,60000 € | 4,60 € |
| 10 | 3,51800 € | 35,18 € |
| 25 | 3,24600 € | 81,15 € |
| 100 | 2,94670 € | 294,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,79870 € | 1.119,48 € |
| 800 | 2,72183 € | 2.177,46 € |
| 1.200 | 2,68333 € | 3.220,00 € |
| 2.000 | 2,64067 € | 5.281,34 € |
| 2.800 | 2,61574 € | 7.324,07 € |
| Unit Price without VAT: | 4,60000 € |
|---|---|
| Unit Price with VAT: | 5,47400 € |


