


APAE1621R2540ABDD1-T | |
|---|---|
DigiKey Part Number | 535-13402-ND |
Manufacturer | |
Manufacturer Product Number | APAE1621R2540ABDD1-T |
Description | RF ANT 1.621GHZ CER PATCH PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Iridium™ Ceramic Patch Pin Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | APAE1621R2540ABDD1-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.621GHz | |
Frequency Range | 1.616GHz ~ 1.626GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 4dBic | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.181" (4.60mm) | |
Applications | Iridium™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 10 | 2,51300 € | 25,13 € |
| 25 | 2,30920 € | 57,73 € |
| 100 | 2,08510 € | 208,51 € |
| 250 | 1,97820 € | 494,55 € |
| 500 | 1,91376 € | 956,88 € |
| 1.000 | 1,86074 € | 1.860,74 € |
| 2.500 | 1,80476 € | 4.511,90 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,96270 € |







