Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

08054D226MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM21AR50G226MUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08054D226MAT2A |
Description | CAP CER 22UF 4V X5R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08054D226MAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805ZD226MAT2A | KYOCERA AVX | 106.008 | 478-KGM21AR51A226MUCT-ND | 0,31000 € | Upgrade |
| C2012X5R0J226M085AB | TDK | 29.245 | 445-7678-1-ND | 0,34000 € | Upgrade |
| C2012X5R1A226M085AC | TDK | 135.930 | 445-7663-1-ND | 0,25000 € | Upgrade |
| C2012X5R1C226M085AC | TDK | 9.051 | 445-14374-1-ND | 0,48000 € | Upgrade |
| C2012X5R1E226M125AC | TDK | 128.779 | 445-9112-1-ND | 1,28000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17558 € | 526,74 € |
| Unit Price without VAT: | 0,17558 € |
|---|---|
| Unit Price with VAT: | 0,20894 € |




