Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct

CL21A226MQQNNNE | |
|---|---|
DigiKey Part Number | 1276-1100-2-ND - Tape & Reel (TR) 1276-1100-1-ND - Cut Tape (CT) 1276-1100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A226MQQNNNE |
Description | CAP CER 22UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A226MQQNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05800 € | 0,58 € |
| 50 | 0,04000 € | 2,00 € |
| 100 | 0,03460 € | 3,46 € |
| 500 | 0,02564 € | 12,82 € |
| 1.000 | 0,02289 € | 22,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,02063 € | 41,26 € |
| 4.000 | 0,01686 € | 67,44 € |
| 6.000 | 0,01629 € | 97,74 € |
| 10.000 | 0,01571 € | 157,10 € |
| 14.000 | 0,01473 € | 206,22 € |
| 20.000 | 0,01466 € | 293,20 € |
| 24.000 | 0,01372 € | 329,28 € |
| 48.000 | 0,01362 € | 653,76 € |
| 50.000 | 0,01361 € | 680,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |





