
CL21A226MOQNNNE | |
|---|---|
DigiKey Part Number | 1276-2909-2-ND - Tape & Reel (TR) 1276-2909-1-ND - Cut Tape (CT) 1276-2909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A226MOQNNNE |
Description | CAP CER 22UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A226MOQNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12800 € | 1,28 € |
| 50 | 0,09200 € | 4,60 € |
| 100 | 0,08110 € | 8,11 € |
| 500 | 0,06286 € | 31,43 € |
| 1.000 | 0,05724 € | 57,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04749 € | 94,98 € |
| 4.000 | 0,04246 € | 169,84 € |
| 6.000 | 0,04132 € | 247,92 € |
| 10.000 | 0,04016 € | 401,60 € |
| 14.000 | 0,03911 € | 547,54 € |
| 20.000 | 0,03896 € | 779,20 € |
| 24.000 | 0,03799 € | 911,76 € |
| 48.000 | 0,03775 € | 1.812,00 € |
| 50.000 | 0,03774 € | 1.887,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

