
CL21A226MPQNNNE | |
|---|---|
DigiKey Part Number | 1276-2910-2-ND - Tape & Reel (TR) 1276-2910-1-ND - Cut Tape (CT) 1276-2910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A226MPQNNNE |
Description | CAP CER 22UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A226MPQNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07200 € | 0,72 € |
| 50 | 0,05020 € | 2,51 € |
| 100 | 0,04380 € | 4,38 € |
| 500 | 0,03288 € | 16,44 € |
| 1.000 | 0,02951 € | 29,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,02542 € | 50,84 € |
| 4.000 | 0,02329 € | 93,16 € |
| 6.000 | 0,02178 € | 130,68 € |
| 10.000 | 0,02026 € | 202,60 € |
| 14.000 | 0,01926 € | 269,64 € |
| 20.000 | 0,01918 € | 383,60 € |
| 24.000 | 0,01824 € | 437,76 € |
| 48.000 | 0,01810 € | 868,80 € |
| 50.000 | 0,01809 € | 904,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

