
CL21A226KQQNNNE | |
|---|---|
DigiKey Part Number | 1276-2907-2-ND - Tape & Reel (TR) 1276-2907-1-ND - Cut Tape (CT) 1276-2907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A226KQQNNNE |
Description | CAP CER 22UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A226KQQNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09900 € | 0,99 € |
| 50 | 0,07040 € | 3,52 € |
| 100 | 0,06180 € | 6,18 € |
| 500 | 0,04724 € | 23,62 € |
| 1.000 | 0,04274 € | 42,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03003 € | 60,06 € |
| 4.000 | 0,02787 € | 111,48 € |
| 6.000 | 0,02724 € | 163,44 € |
| 10.000 | 0,02661 € | 266,10 € |
| 14.000 | 0,02649 € | 370,86 € |
| 20.000 | 0,02639 € | 527,80 € |
| 24.000 | 0,02633 € | 631,92 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

