0603ZC104KAT9A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,91141 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,48082 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,91141 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,98374 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 1,01262 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4.023
Unit Price: 0,31000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 126.463
Unit Price: 0,18000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 34.479
Unit Price: 0,09000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 989.759
Unit Price: 0,09000 €
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603ZC104KAT9A

DigiKey Part Number
0603ZC104KAT9A-ND
Manufacturer
Manufacturer Product Number
0603ZC104KAT9A
Description
CAP CER 0.1UF 10V X7R 0603
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603ZC104KAT9A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.