0603YC104JA16A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 126.420
Unit Price: 0,18000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 92.377
Unit Price: 0,10000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,91768 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 78.703
Unit Price: 0,13000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 857.171
Unit Price: 0,07000 €
Datasheet

Direct


KEMET
In Stock: 478.880
Unit Price: 0,10000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 22.180
Unit Price: 0,29000 €
Datasheet

Upgrade


KEMET
In Stock: 300.613
Unit Price: 0,32000 €
Datasheet

Upgrade


KEMET
In Stock: 5.990
Unit Price: 0,37000 €
Datasheet

Upgrade


KEMET
In Stock: 306.803
Unit Price: 0,35000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 981.688
Unit Price: 0,07000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 27.595
Unit Price: 0,29000 €
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603YC104JA16A

DigiKey Part Number
0603YC104JA16A-ND
Manufacturer
Manufacturer Product Number
0603YC104JA16A
Description
CAP CER 0.1UF 16V X7R 0603
Customer Reference
Detailed Description
0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603YC104JA16A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.