


KGM15AR71C104KT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71C104KTTR-ND - Tape & Reel (TR) 478-KGM15AR71C104KTCT-ND - Cut Tape (CT) 478-KGM15AR71C104KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71C104KT |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71C104KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03000 € | 0,30 € |
| 50 | 0,02040 € | 1,02 € |
| 100 | 0,01740 € | 1,74 € |
| 500 | 0,01250 € | 6,25 € |
| 1.000 | 0,01099 € | 10,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00890 € | 35,60 € |
| 8.000 | 0,00805 € | 64,40 € |
| 12.000 | 0,00762 € | 91,44 € |
| 20.000 | 0,00715 € | 143,00 € |
| 28.000 | 0,00687 € | 192,36 € |
| 40.000 | 0,00660 € | 264,00 € |
| 48.000 | 0,00652 € | 312,96 € |
| 96.000 | 0,00605 € | 580,80 € |
| 100.000 | 0,00603 € | 603,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

